Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT16244ADLR

DigiKey Part Number
296-1024-2-ND - Tape & Reel (TR)
296-1024-1-ND - Cut Tape (CT)
296-1024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT16244ADLR
Description
IC BUFF NON-INVERT 5.5V 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT16244ADLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.021
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.93000kr.10.93
10kr.8.01800kr.80.18
25kr.7.28920kr.182.23
100kr.6.48590kr.648.59
250kr.6.10336kr.1,525.84
500kr.6.02080kr.3,010.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.68303kr.5,683.03
2.000kr.5.52681kr.11,053.62
3.000kr.5.44859kr.16,345.77
5.000kr.5.36189kr.26,809.45
7.000kr.5.31124kr.37,178.68
10.000kr.5.26253kr.52,625.30
Manufacturers Standard Package
Unit Price without VAT:kr.10.93000
Unit Price with VAT:kr.13.66250

Other Suppliers on DigiKey

10.841In Stock
Ships from Rochester Electronics, LLC