Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT16241ADLR

DigiKey Part Number
296-SN74ABT16241ADLRTR-ND - Tape & Reel (TR)
296-SN74ABT16241ADLRCT-ND - Cut Tape (CT)
296-SN74ABT16241ADLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT16241ADLR
Description
IC BUFF NON-INVERT 5.5V 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT16241ADLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7.365 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.97000kr.9.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.13358kr.5,133.58
2.000kr.4.98994kr.9,979.88
3.000kr.4.91801kr.14,754.03
5.000kr.4.83829kr.24,191.45
7.000kr.4.79171kr.33,541.97
10.000kr.4.74692kr.47,469.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.97000
Unit Price with VAT:kr.12.46250

Other Suppliers on DigiKey

7.365In Stock
Ships from Rochester Electronics, LLC