
SN74ABT16240ADL | |
|---|---|
DigiKey Part Number | 296-33614-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT16240ADL |
Description | IC BUFFER INVERTING 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16240ADL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.87000 | kr.12.87 |
| 10 | kr.9.52300 | kr.95.23 |
| 25 | kr.8.67560 | kr.216.89 |
| 100 | kr.7.74560 | kr.774.56 |
| 250 | kr.7.30240 | kr.1,825.60 |
| 500 | kr.7.03524 | kr.3,517.62 |
| 1.000 | kr.6.81531 | kr.6,815.31 |
| 2.500 | kr.6.58315 | kr.16,457.88 |
| 5.000 | kr.6.44332 | kr.32,216.60 |
| Unit Price without VAT: | kr.12.87000 |
|---|---|
| Unit Price with VAT: | kr.16.08750 |

