
SN74ABT162244DLR | |
|---|---|
DigiKey Part Number | 296-1021-2-ND - Tape & Reel (TR) 296-1021-1-ND - Cut Tape (CT) 296-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT162244DLR |
Description | IC BUFF NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT162244DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.97000 | kr.9.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.88081 | kr.5,880.81 |
| 2.000 | kr.5.72016 | kr.11,440.32 |
| 3.000 | kr.5.63967 | kr.16,919.01 |
| 5.000 | kr.5.55052 | kr.27,752.60 |
| 7.000 | kr.5.49842 | kr.38,488.94 |
| 10.000 | kr.5.44832 | kr.54,483.20 |
| Unit Price without VAT: | kr.9.97000 |
|---|---|
| Unit Price with VAT: | kr.12.46250 |

