Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT162244DGGR

DigiKey Part Number
296-9752-2-ND - Tape & Reel (TR)
296-9752-1-ND - Cut Tape (CT)
296-9752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT162244DGGR
Description
IC BUFF NON-INVERT 5.5V 48-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT162244DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.21000kr.10.21
10kr.7.47500kr.74.75
25kr.6.79160kr.169.79
100kr.6.03820kr.603.82
250kr.5.67888kr.1,419.72
500kr.5.58732kr.2,793.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.13718kr.10,274.36
4.000kr.5.01643kr.20,065.72
6.000kr.4.95595kr.29,735.70
10.000kr.4.88894kr.48,889.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.21000
Unit Price with VAT:kr.12.76250

Other Suppliers on DigiKey

30.213In Stock
Ships from Rochester Electronics, LLC