
SN74ABT245BRGYR | |
|---|---|
DigiKey Part Number | 296-13890-2-ND - Tape & Reel (TR) 296-13890-1-ND - Cut Tape (CT) 296-13890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT245BRGYR |
Description | IC TXRX NON-INVERT 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT245BRGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.43000 | kr.6.43 |
| 10 | kr.4.61700 | kr.46.17 |
| 25 | kr.4.16400 | kr.104.10 |
| 100 | kr.3.66960 | kr.366.96 |
| 250 | kr.3.43312 | kr.858.28 |
| 500 | kr.3.29062 | kr.1,645.31 |
| 1.000 | kr.3.17327 | kr.3,173.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.02836 | kr.9,085.08 |
| 6.000 | kr.2.95745 | kr.17,744.70 |
| 9.000 | kr.2.92193 | kr.26,297.37 |
| 15.000 | kr.2.88257 | kr.43,238.55 |
| 21.000 | kr.2.85959 | kr.60,051.39 |
| Unit Price without VAT: | kr.6.43000 |
|---|---|
| Unit Price with VAT: | kr.8.03750 |

