
SN74128N | |
|---|---|
DigiKey Part Number | 296-33601-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74128N |
Description | IC GATE NOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74128N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 21 mA | |
Current - Output High, Low | 42.4mA, 48mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5V, 150pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.35000 | kr.30.35 |
| 10 | kr.23.07700 | kr.230.77 |
| 25 | kr.21.25760 | kr.531.44 |
| 100 | kr.19.25850 | kr.1,925.85 |
| 250 | kr.18.30568 | kr.4,576.42 |
| 500 | kr.17.73136 | kr.8,865.68 |
| 1.000 | kr.17.25863 | kr.17,258.63 |
| 2.500 | kr.16.75951 | kr.41,898.77 |
| Unit Price without VAT: | kr.30.35000 |
|---|---|
| Unit Price with VAT: | kr.37.93750 |




