Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7404DR

DigiKey Part Number
296-38210-2-ND - Tape & Reel (TR)
296-38210-1-ND - Cut Tape (CT)
296-38210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN7404DR
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN7404DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
400µA, 16mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
22ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.50000kr.15.50
10kr.11.51600kr.115.16
25kr.10.51960kr.262.99
100kr.9.42190kr.942.19
250kr.8.92304kr.2,230.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.04830kr.20,120.75
5.000kr.7.88301kr.39,415.05
7.500kr.7.80020kr.58,501.50
Manufacturers Standard Package
Unit Price without VAT:kr.15.50000
Unit Price with VAT:kr.19.37500

Other Suppliers on DigiKey

6.557In Stock
Ships from Rochester Electronics, LLC