MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65MLVD206DG4 | |
|---|---|
DigiKey Part Number | SN65MLVD206DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD206DG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD206DG4 Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Texas Instruments | Data Rate 200Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65MLVD206D | Texas Instruments | 128 | 296-14189-5-ND | kr.4.00000 | MFR Recommended |
| SN65MLVD201D | Texas Instruments | 28 | 296-14187-5-ND | kr.3.71000 | Parametric Equivalent |
| SN65MLVD201DG4 | Texas Instruments | 0 | SN65MLVD201DG4-ND | kr.1.89098 | Parametric Equivalent |
| SN65MLVD206BD | Texas Instruments | 176 | 296-47646-ND | kr.3.71000 | Parametric Equivalent |
| NB3N201SDG | onsemi | 162 | NB3N201SDGOS-ND | kr.3.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.15.33436 | kr.3,450.23 |
| Unit Price without VAT: | kr.15.33436 |
|---|---|
| Unit Price with VAT: | kr.19.16795 |




