
SN65MLVD203DR | |
|---|---|
DigiKey Part Number | 296-SN65MLVD203DRTR-ND - Tape & Reel (TR) 296-SN65MLVD203DRCT-ND - Cut Tape (CT) 296-SN65MLVD203DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD203DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD203DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.17.40600 | kr.174.06 |
| 25 | kr.15.97720 | kr.399.43 |
| 100 | kr.14.40900 | kr.1,440.90 |
| 250 | kr.13.66144 | kr.3,415.36 |
| 500 | kr.13.21082 | kr.6,605.41 |
| 1.000 | kr.12.83975 | kr.12,839.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.44814 | kr.31,120.35 |
| 5.000 | kr.12.21216 | kr.61,060.80 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |


