Parametric Equivalent
MFR Recommended
Parametric Equivalent

SN65MLVD203DG4 | |
|---|---|
DigiKey Part Number | SN65MLVD203DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD203DG4 |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD203DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.14.19590 | kr.2,839.18 |
| Unit Price without VAT: | kr.14.19590 |
|---|---|
| Unit Price with VAT: | kr.17.74488 |



