
SN65MLVD082DGG | |
|---|---|
DigiKey Part Number | 296-15833-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD082DGG |
Description | IC TRANSCEIVER HALF 8/8 64TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half LVDS, Multipoint 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD082DGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.15000 | kr.53.15 |
| 10 | kr.41.22500 | kr.412.25 |
| 25 | kr.38.24360 | kr.956.09 |
| 100 | kr.34.96730 | kr.3,496.73 |
| 250 | kr.33.40548 | kr.8,351.37 |
| 500 | kr.32.46394 | kr.16,231.97 |
| 1.000 | kr.31.68924 | kr.31,689.24 |
| Unit Price without VAT: | kr.53.15000 |
|---|---|
| Unit Price with VAT: | kr.66.43750 |




