Buffer, ReDriver 2 Channel 5Gbps 24-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVPE512RMQR

DigiKey Part Number
296-40534-2-ND - Tape & Reel (TR)
296-40534-1-ND - Cut Tape (CT)
296-40534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVPE512RMQR
Description
IC REDRIVER USB 3.0 2CH 24WQFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 5Gbps 24-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVPE512RMQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Buffer, ReDriver
Applications
USB 3.0
Input
CML
Output
CML
Data Rate (Max)
5Gbps
Number of Channels
2
Delay Time
305ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
1.25 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
100mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.37.60000kr.37.60
10kr.28.82200kr.288.22
25kr.26.62560kr.665.64
100kr.24.21180kr.2,421.18
250kr.23.06112kr.5,765.28
500kr.22.36726kr.11,183.63
1.000kr.21.79641kr.21,796.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.21.09126kr.63,273.78
Manufacturers Standard Package
Unit Price without VAT:kr.37.60000
Unit Price with VAT:kr.47.00000