
SN65LVPE512RGER | |
|---|---|
DigiKey Part Number | 296-40533-2-ND - Tape & Reel (TR) 296-40533-1-ND - Cut Tape (CT) 296-40533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVPE512RGER |
Description | IC REDRIVER USB 3.0 2CH 24VQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVPE512RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | 305ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.25 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 100mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.74000 | kr.38.74 |
| 10 | kr.29.68400 | kr.296.84 |
| 25 | kr.27.42440 | kr.685.61 |
| 100 | kr.24.93840 | kr.2,493.84 |
| 250 | kr.24.00804 | kr.6,002.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.21.72409 | kr.65,172.27 |
| Unit Price without VAT: | kr.38.74000 |
|---|---|
| Unit Price with VAT: | kr.48.42500 |


