
SN65LVPE504RUAR | |
|---|---|
DigiKey Part Number | 296-27871-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVPE504RUAR |
Description | IC REDRIVER PCIE 4CH 42WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 5Gbps 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVPE504RUAR Models |
Category | Delay Time 280ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 174mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications PCIe | Mounting Type Surface Mount |
Input CML | Package / Case 42-WFQFN Exposed Pad |
Output CML | Supplier Device Package 42-WQFN (3.5x9) |
Data Rate (Max) 5Gbps | Base Product Number |
Number of Channels 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.48.20065 | kr.144,601.95 |
| Unit Price without VAT: | kr.48.20065 |
|---|---|
| Unit Price with VAT: | kr.60.25081 |

