Buffer, ReDriver 1 Channel 2Gbps 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVP19DRFT

DigiKey Part Number
296-17448-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVP19DRFT
Description
IC REDRIVER 1CH 2GBPS 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 2Gbps 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVP19DRFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
-
Input
PECL
Output
LVPECL
Data Rate (Max)
2Gbps
Number of Channels
1
Delay Time
460ps
Signal Conditioning
-
Voltage - Supply
2.375V ~ 3.6V
Current - Supply
30mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 29.821 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.21.99984kr.5,499.96
500kr.21.33126kr.10,665.63
750kr.20.99635kr.15,747.26
1.250kr.20.62518kr.25,781.47
1.750kr.20.40827kr.35,714.47
2.500kr.20.19974kr.50,499.35
Manufacturers Standard Package
Unit Price without VAT:kr.21.99984
Unit Price with VAT:kr.27.49980

Other Suppliers on DigiKey

29.821In Stock
Ships from Rochester Electronics, LLC