SN65LVEL11DGK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8.780
Unit Price: kr.30.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 67.914
Unit Price: kr.51.54000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 2.9 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVEL11DGK

DigiKey Part Number
296-24113-5-ND
Manufacturer
Manufacturer Product Number
SN65LVEL11DGK
Description
IC CLK BUFFER 1:2 2.9GHZ 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 2.9 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVEL11DGK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
ECL, PECL
Manufacturer
Texas Instruments
Frequency - Max
2.9 GHz
Packaging
Tube
Voltage - Supply
3V ~ 3.8V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-VSSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Input
ECL, PECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVEP11DGKRTexas Instruments8.780296-SN65LVEP11DGKRCT-NDkr.30.00000Parametric Equivalent
MC10LVEP11DTGRochester Electronics, LLC67.9142156-MC10LVEP11DTG-OS-NDkr.51.54000Similar
Available To Order
Check Lead Time
Marketplace Stock: 6.247 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
400kr.18.57795kr.7,431.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.57795
Unit Price with VAT:kr.23.22244

Other Suppliers on DigiKey

6.247In Stock
Ships from Rochester Electronics, LLC