
SN65LVDT41QPWREP | |
|---|---|
DigiKey Part Number | 296-21246-2-ND - Tape & Reel (TR) 296-21246-1-ND - Cut Tape (CT) 296-21246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDT41QPWREP |
Description | IC TRANSCEIVER HALF 4/1 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/1 Transceiver Half LVDS 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT41QPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/1 | |
Duplex | Half | |
Data Rate | 125Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.75000 | kr.93.75 |
| 10 | kr.74.07400 | kr.740.74 |
| 25 | kr.69.15600 | kr.1,728.90 |
| 100 | kr.63.74640 | kr.6,374.64 |
| 250 | kr.61.16832 | kr.15,292.08 |
| 500 | kr.59.61458 | kr.29,807.29 |
| 1.000 | kr.58.33566 | kr.58,335.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.59.00175 | kr.118,003.50 |
| Unit Price without VAT: | kr.93.75000 |
|---|---|
| Unit Price with VAT: | kr.117.18750 |











