0/4 Receiver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT390PWR

DigiKey Part Number
296-46334-2-ND - Tape & Reel (TR)
296-46334-1-ND - Cut Tape (CT)
296-46334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDT390PWR
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT390PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.409
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.46000kr.23.46
10kr.17.67600kr.176.76
25kr.16.22520kr.405.63
100kr.14.63400kr.1,463.40
250kr.13.87444kr.3,468.61
500kr.13.74512kr.6,872.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.12.72974kr.25,459.48
4.000kr.12.47460kr.49,898.40
Manufacturers Standard Package
Unit Price without VAT:kr.23.46000
Unit Price with VAT:kr.29.32500