
SN65LVDT348PWR | |
|---|---|
DigiKey Part Number | 296-SN65LVDT348PWRTR-ND - Tape & Reel (TR) 296-SN65LVDT348PWRCT-ND - Cut Tape (CT) 296-SN65LVDT348PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDT348PWR |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT348PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 560Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.73000 | kr.20.73 |
| 10 | kr.15.52700 | kr.155.27 |
| 25 | kr.14.22960 | kr.355.74 |
| 100 | kr.12.80680 | kr.1,280.68 |
| 250 | kr.12.12740 | kr.3,031.85 |
| 500 | kr.11.95064 | kr.5,975.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.10372 | kr.22,207.44 |
| 4.000 | kr.10.87548 | kr.43,501.92 |
| Unit Price without VAT: | kr.20.73000 |
|---|---|
| Unit Price with VAT: | kr.25.91250 |





