
SN65LVDT122D | |
|---|---|
DigiKey Part Number  | 296-13652-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SN65LVDT122D  | 
Description  | IC CROSSPOINT SW 1 X 2:2 16-SOIC  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Crosspoint Switch 1 x 2:2 16-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN65LVDT122D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | Crosspoint Switch  | |
Circuit  | 1 x 2:2  | |
Independent Circuits  | 1  | |
Current - Output High, Low  | -  | |
Voltage Supply Source  | Single Supply  | |
Voltage - Supply  | 3V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.64.58000 | kr.64.58 | 
| 10 | kr.50.38100 | kr.503.81 | 
| 40 | kr.45.34725 | kr.1,813.89 | 
| 120 | kr.42.53650 | kr.5,104.38 | 
| 280 | kr.40.89007 | kr.11,449.22 | 
| 520 | kr.39.91225 | kr.20,754.37 | 
| 1.000 | kr.39.04819 | kr.39,048.19 | 
| Unit Price without VAT: | kr.64.58000 | 
|---|---|
| Unit Price with VAT: | kr.80.72500 | 

