0/4 Receiver LVDS 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS822RGZR

DigiKey Part Number
296-37290-2-ND - Tape & Reel (TR)
296-37290-1-ND - Cut Tape (CT)
296-37290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS822RGZR
Description
IC TRANSCEIVER 0/4 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS822RGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.507
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.21000kr.43.21
10kr.33.27500kr.332.75
25kr.30.78960kr.769.74
100kr.28.05340kr.2,805.34
250kr.26.74904kr.6,687.26
500kr.25.96306kr.12,981.53
1.000kr.25.31607kr.25,316.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.25.37219kr.63,430.47
Manufacturers Standard Package
Unit Price without VAT:kr.43.21000
Unit Price with VAT:kr.54.01250