
SN65LVDS391PWR | |
|---|---|
DigiKey Part Number | 296-41397-2-ND - Tape & Reel (TR) 296-41397-1-ND - Cut Tape (CT) 296-41397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS391PWR |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS391PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 630Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.67000 | kr.21.67 |
| 10 | kr.16.25500 | kr.162.55 |
| 25 | kr.14.90480 | kr.372.62 |
| 100 | kr.13.42010 | kr.1,342.01 |
| 250 | kr.12.71212 | kr.3,178.03 |
| 500 | kr.12.54338 | kr.6,271.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.64505 | kr.23,290.10 |
| 4.000 | kr.11.40713 | kr.45,628.52 |
| Unit Price without VAT: | kr.21.67000 |
|---|---|
| Unit Price with VAT: | kr.27.08750 |







