
SN65LVDS31PWR | |
|---|---|
DigiKey Part Number | 296-26363-2-ND - Tape & Reel (TR) 296-26363-1-ND - Cut Tape (CT) 296-26363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS31PWR |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS31PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.9.77000 | kr.97.70 |
| 25 | kr.8.90120 | kr.222.53 |
| 100 | kr.7.94780 | kr.794.78 |
| 250 | kr.7.49260 | kr.1,873.15 |
| 500 | kr.7.23648 | kr.3,618.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.62882 | kr.13,257.64 |
| 4.000 | kr.6.47920 | kr.25,916.80 |
| 6.000 | kr.6.40426 | kr.38,425.56 |
| 10.000 | kr.6.32122 | kr.63,212.20 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |











