
SN65LVDS315RGET | |
|---|---|
DigiKey Part Number | 296-32223-2-ND - Tape & Reel (TR) 296-32223-1-ND - Cut Tape (CT) 296-32223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS315RGET |
Description | IC CAMERAL SERIALIZER 24-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 201Mbps Serializer 8 Input 1 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS315RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 201Mbps | |
Input Type | CMOS | |
Output Type | LVDS | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.74000 | kr.38.74 |
| 10 | kr.29.70900 | kr.297.09 |
| 25 | kr.27.44440 | kr.686.11 |
| 100 | kr.24.95740 | kr.2,495.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.23.77144 | kr.5,942.86 |
| 500 | kr.23.05642 | kr.11,528.21 |
| 750 | kr.22.69839 | kr.17,023.79 |
| 1.250 | kr.22.30169 | kr.27,877.11 |
| 1.750 | kr.22.06987 | kr.38,622.27 |
| 2.500 | kr.21.84688 | kr.54,617.20 |
| Unit Price without VAT: | kr.38.74000 |
|---|---|
| Unit Price with VAT: | kr.48.42500 |

