
SN65LVDS22PW | |
|---|---|
DigiKey Part Number | 296-12024-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS22PW |
Description | IC MULTIPLEXER 1CH 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 2:2 Channel 250Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS22PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | LVDS | |
Output | LVDS | |
Data Rate (Max) | 250Mbps | |
Number of Channels | 1 x 2:2 | |
Delay Time | 4.0ns | |
Signal Conditioning | - | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 13mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.45000 | kr.58.45 |
| 10 | kr.45.47900 | kr.454.79 |
| 90 | kr.38.88222 | kr.3,499.40 |
| 180 | kr.37.51478 | kr.6,752.66 |
| 270 | kr.36.82985 | kr.9,944.06 |
| 540 | kr.35.82570 | kr.19,345.88 |
| 1.080 | kr.34.99920 | kr.37,799.14 |
| Unit Price without VAT: | kr.58.45000 |
|---|---|
| Unit Price with VAT: | kr.73.06250 |

