Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS20DRFT

DigiKey Part Number
296-17176-2-ND - Tape & Reel (TR)
296-17176-1-ND - Cut Tape (CT)
296-17176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS20DRFT
Description
IC LVDS REPETR/TRANSLTR 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS20DRFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
LVDS
Input
Differential
Output
LVDS
Data Rate (Max)
4Gbps
Number of Channels
1
Delay Time
30ns
Signal Conditioning
-
Voltage - Supply
2.375V ~ 3.6V
Current - Supply
35mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.088
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.33000kr.45.33
10kr.34.98400kr.349.84
25kr.32.38960kr.809.74
100kr.29.54690kr.2,954.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.28.18332kr.7,045.83
500kr.27.36484kr.13,682.42
750kr.26.95480kr.20,216.10
1.250kr.26.50059kr.33,125.74
1.750kr.26.23506kr.45,911.36
Manufacturers Standard Package
Unit Price without VAT:kr.45.33000
Unit Price with VAT:kr.56.66250