
SN65LVDS20DRFR | |
|---|---|
DigiKey Part Number | SN65LVDS20DRFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS20DRFR |
Description | IC LVPECL/LVDS REPEAT/XLATR 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS20DRFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | Differential | |
Output | LVDS | |
Data Rate (Max) | 4Gbps | |
Number of Channels | 1 | |
Delay Time | 30ns | |
Signal Conditioning | - | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | 35mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.22.52463 | kr.67,573.89 |
| Unit Price without VAT: | kr.22.52463 |
|---|---|
| Unit Price with VAT: | kr.28.15579 |

