
TPS3899DL20DSER | |
|---|---|
DigiKey Part Number  | 296-TPS3899DL20DSERTR-ND - Tape & Reel (TR) 296-TPS3899DL20DSERCT-ND - Cut Tape (CT) 296-TPS3899DL20DSERDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS3899DL20DSER  | 
Description  | NANOPOWER SUPERVISOR WITH PROGRA  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Simple Reset/Power-On Reset  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 2V  | |
Output  | Open Drain or Open Collector  | |
Reset  | Active Low  | |
Reset Timeout  | 40µs Typical  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-WFDFN  | |
Supplier Device Package  | 6-WSON (1.5x1.5)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 | 
| 10 | kr.6.11800 | kr.61.18 | 
| 25 | kr.5.54000 | kr.138.50 | 
| 100 | kr.4.90690 | kr.490.69 | 
| 250 | kr.4.60468 | kr.1,151.17 | 
| 500 | kr.4.42266 | kr.2,211.33 | 
| 1.000 | kr.4.27270 | kr.4,272.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.4.08759 | kr.12,262.77 | 
| 6.000 | kr.3.99698 | kr.23,981.88 | 
| 9.000 | kr.3.95164 | kr.35,564.76 | 
| 15.000 | kr.3.90137 | kr.58,520.55 | 
| Unit Price without VAT: | kr.8.45000 | 
|---|---|
| Unit Price with VAT: | kr.10.56250 | 

