
SN65LVDS122PW | |
|---|---|
DigiKey Part Number | 296-13651-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS122PW |
Description | IC CROSSPOINT SW 1X2:2 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS122PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.72000 | kr.85.72 |
| 10 | kr.67.45800 | kr.674.58 |
| 90 | kr.58.21322 | kr.5,239.19 |
| 180 | kr.56.29672 | kr.10,133.41 |
| 270 | kr.55.33644 | kr.14,940.84 |
| 540 | kr.53.92874 | kr.29,121.52 |
| 1.080 | kr.52.76994 | kr.56,991.54 |
| Unit Price without VAT: | kr.85.72000 |
|---|---|
| Unit Price with VAT: | kr.107.15000 |

