MFR Recommended
Parametric Equivalent

SN65LVDS100DG4 | |
|---|---|
DigiKey Part Number | SN65LVDS100DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS100DG4 |
Description | IC REDRIVER 1CH 2GBPS 8SOIC |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS100DG4 Models |
Category | Delay Time 470ps |
Manufacturer Texas Instruments | Capacitance - Input 0.6 pF |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Supply 25mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Input CML, LVDS, LVPECL | Mounting Type Surface Mount |
Output LVDS | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Data Rate (Max) 2Gbps | Supplier Device Package 8-SOIC |
Number of Channels 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS100D | Texas Instruments | 9 | 296-13624-5-ND | kr.42.86000 | MFR Recommended |
| SN65LVDT100D | Rochester Electronics, LLC | 4.863 | 2156-SN65LVDT100D-ND | kr.29.16400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.22.43307 | kr.3,364.96 |
| Unit Price without VAT: | kr.22.43307 |
|---|---|
| Unit Price with VAT: | kr.28.04134 |




