1/1 Transceiver Full LVDS 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDM180PWR

DigiKey Part Number
SN65LVDM180PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDM180PWR
Description
IC TRANSCEIVER FULL 1/1 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDM180PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
150Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.14.30412kr.28,608.24
4.000kr.14.02428kr.56,097.12
Manufacturers Standard Package
Unit Price without VAT:kr.14.30412
Unit Price with VAT:kr.17.88015