
SN65LVDM180D | |
|---|---|
DigiKey Part Number | 296-1420-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM180D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM180D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 150Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.11000 | kr.26.11 |
| 10 | kr.19.72700 | kr.197.27 |
| 50 | kr.17.18100 | kr.859.05 |
| 100 | kr.16.39260 | kr.1,639.26 |
| 250 | kr.15.55956 | kr.3,889.89 |
| 500 | kr.15.05738 | kr.7,528.69 |
| 1.000 | kr.14.64420 | kr.14,644.20 |
| 2.500 | kr.14.20806 | kr.35,520.15 |
| Unit Price without VAT: | kr.26.11000 |
|---|---|
| Unit Price with VAT: | kr.32.63750 |

