16/16 Transceiver Half LVDS 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDM1676DGGR

DigiKey Part Number
296-SN65LVDM1676DGGRTR-ND - Tape & Reel (TR)
296-SN65LVDM1676DGGRCT-ND - Cut Tape (CT)
296-SN65LVDM1676DGGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDM1676DGGR
Description
IC TXRX HALF 16/16 64TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16/16 Transceiver Half LVDS 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDM1676DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
16/16
Duplex
Half
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.307
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.95.23000kr.95.23
10kr.75.23000kr.752.30
25kr.70.23200kr.1,755.80
100kr.64.73960kr.6,473.96
250kr.62.12160kr.15,530.40
500kr.60.54344kr.30,271.72
1.000kr.59.24470kr.59,244.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.65.21109kr.130,422.18
Manufacturers Standard Package
Unit Price without VAT:kr.95.23000
Unit Price with VAT:kr.119.03750