
SN65LV1224BRHBR | |
|---|---|
DigiKey Part Number | 296-SN65LV1224BRHBRTR-ND - Tape & Reel (TR) 296-SN65LV1224BRHBRCT-ND - Cut Tape (CT) 296-SN65LV1224BRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LV1224BRHBR |
Description | IC SERIAL/DESERIAL 10:1 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 660Mbps Deserializer 1 Input 10 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LV1224BRHBR Models |
Category | Number of Inputs 1 |
Manufacturer Texas Instruments | Number of Outputs 10 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 660Mbps | Package / Case 32-VFQFN Exposed Pad |
Input Type LVDS | Supplier Device Package 32-VQFN (5x5) |
Output Type LVTTL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.94000 | kr.61.94 |
| 10 | kr.48.24100 | kr.482.41 |
| 25 | kr.44.81600 | kr.1,120.40 |
| 100 | kr.41.05280 | kr.4,105.28 |
| 250 | kr.40.36248 | kr.10,090.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.36.18673 | kr.108,560.19 |
| Unit Price without VAT: | kr.61.94000 |
|---|---|
| Unit Price with VAT: | kr.77.42500 |


