660Mbps Deserializer 1 Input 10 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
660Mbps Deserializer 1 Input 10 Output 28-SSOP
28-SSOP

SN65LV1224BMDBREP

DigiKey Part Number
296-21244-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LV1224BMDBREP
Description
IC DESERIALIZER 10:1 LVDS 28SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
660Mbps Deserializer 1 Input 10 Output 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LV1224BMDBREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Deserializer
Data Rate
660Mbps
Input Type
LVDS
Output Type
LVTTL
Number of Inputs
1
Number of Outputs
10
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.684 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.71.33699kr.142,673.98
Manufacturers Standard Package
Unit Price without VAT:kr.71.33699
Unit Price with VAT:kr.89.17124

Other Suppliers on DigiKey

2.684In Stock
Ships from Rochester Electronics, LLC