


SN65LV1224BMDBREP | |
|---|---|
DigiKey Part Number | 296-21244-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LV1224BMDBREP |
Description | IC DESERIALIZER 10:1 LVDS 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 660Mbps Deserializer 1 Input 10 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LV1224BMDBREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 660Mbps | |
Input Type | LVDS | |
Output Type | LVTTL | |
Number of Inputs | 1 | |
Number of Outputs | 10 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.71.33699 | kr.142,673.98 |
| Unit Price without VAT: | kr.71.33699 |
|---|---|
| Unit Price with VAT: | kr.89.17124 |


