
SN65LBC175N | |
|---|---|
DigiKey Part Number | 296-9718-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC175N |
Description | IC TRANSCEIVER 0/4 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC175N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 40 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.17000 | kr.44.17 |
| 10 | kr.34.04000 | kr.340.40 |
| 25 | kr.31.50440 | kr.787.61 |
| 100 | kr.28.71510 | kr.2,871.51 |
| 250 | kr.27.38512 | kr.6,846.28 |
| 500 | kr.26.58368 | kr.13,291.84 |
| 1.000 | kr.25.92415 | kr.25,924.15 |
| 2.500 | kr.25.22790 | kr.63,069.75 |
| Unit Price without VAT: | kr.44.17000 |
|---|---|
| Unit Price with VAT: | kr.55.21250 |

