
SN65LBC175DWR | |
|---|---|
DigiKey Part Number | 296-SN65LBC175DWRTR-ND - Tape & Reel (TR) 296-SN65LBC175DWRCT-ND - Cut Tape (CT) 296-SN65LBC175DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC175DWR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC175DWR Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS423, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.23000 | kr.29.23 |
| 10 | kr.22.19800 | kr.221.98 |
| 25 | kr.20.43240 | kr.510.81 |
| 100 | kr.18.49350 | kr.1,849.35 |
| 250 | kr.17.56800 | kr.4,392.00 |
| 500 | kr.17.55506 | kr.8,777.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.16.17339 | kr.32,346.78 |
| 4.000 | kr.15.86256 | kr.63,450.24 |
| Unit Price without VAT: | kr.29.23000 |
|---|---|
| Unit Price with VAT: | kr.36.53750 |

