4/0 Driver RS422, RS485 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/0 Driver RS422, RS485 20-SOIC
20-SOIC Pkg

SN65LBC174DW

DigiKey Part Number
296-9714-5-ND
Manufacturer
Manufacturer Product Number
SN65LBC174DW
Description
IC TRANSCEIVER 4/0 20SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC174DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Receiver Hysteresis
40 mV
Data Rate
30Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.47.84000kr.47.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.47.84000
Unit Price with VAT:kr.59.80000