Parametric Equivalent



SN65HVS881PWPR | |
|---|---|
DigiKey Part Number | SN65HVS881PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65HVS881PWPR |
Description | IC SERIALIZER 1MBPS 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1Mbps Serializer 8 Input 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVS881PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1Mbps | |
Input Type | Parallel | |
Output Type | Serial | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Voltage - Supply | 10V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.17.76310 | kr.35,526.20 |
| Unit Price without VAT: | kr.17.76310 |
|---|---|
| Unit Price with VAT: | kr.22.20388 |


