
SN65HVDA540QDR | |
|---|---|
DigiKey Part Number | 296-24822-2-ND - Tape & Reel (TR) 296-24822-1-ND - Cut Tape (CT) 296-24822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVDA540QDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVDA540QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 125 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.68V ~ 5.33V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.66000 | kr.28.66 |
| 10 | kr.21.71500 | kr.217.15 |
| 25 | kr.19.98880 | kr.499.72 |
| 100 | kr.18.08610 | kr.1,808.61 |
| 250 | kr.17.17964 | kr.4,294.91 |
| 500 | kr.17.15960 | kr.8,579.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.70859 | kr.39,271.47 |
| Unit Price without VAT: | kr.28.66000 |
|---|---|
| Unit Price with VAT: | kr.35.82500 |











