
SN65HVD78DRBT | |
|---|---|
DigiKey Part Number | 296-35712-2-ND - Tape & Reel (TR) 296-35712-1-ND - Cut Tape (CT) 296-35712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD78DRBT |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD78DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.88000 | kr.26.88 |
| 10 | kr.20.32500 | kr.203.25 |
| 25 | kr.18.69600 | kr.467.40 |
| 100 | kr.16.90380 | kr.1,690.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.53052 | kr.4,132.63 |
| 500 | kr.15.99990 | kr.7,999.95 |
| 750 | kr.15.73412 | kr.11,800.59 |
| 1.250 | kr.15.43982 | kr.19,299.77 |
| 1.750 | kr.15.26769 | kr.26,718.46 |
| 2.500 | kr.15.10227 | kr.37,755.68 |
| Unit Price without VAT: | kr.26.88000 |
|---|---|
| Unit Price with VAT: | kr.33.60000 |










