
SN65HVD78DR | |
|---|---|
DigiKey Part Number | 296-36714-2-ND - Tape & Reel (TR) 296-36714-1-ND - Cut Tape (CT) 296-36714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD78DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD78DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.77000 | kr.18.77 |
| 10 | kr.14.00500 | kr.140.05 |
| 25 | kr.12.81960 | kr.320.49 |
| 100 | kr.11.51600 | kr.1,151.60 |
| 250 | kr.10.89464 | kr.2,723.66 |
| 500 | kr.10.68962 | kr.5,344.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.88657 | kr.24,716.43 |
| 5.000 | kr.9.69053 | kr.48,452.65 |
| Unit Price without VAT: | kr.18.77000 |
|---|---|
| Unit Price with VAT: | kr.23.46250 |









