1/1 Transceiver Full RS422, RS485 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD70DGSR

DigiKey Part Number
296-40516-2-ND - Tape & Reel (TR)
296-40516-1-ND - Cut Tape (CT)
296-40516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD70DGSR
Description
IC TRANSCEIVER FULL 1/1 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD70DGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Texas Instruments
Data Rate
400kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
10-VSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD1470DGSRTexas Instruments289296-40500-1-NDkr.33.22000Parametric Equivalent
In-Stock: 2.186
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.01000kr.14.01
10kr.10.37200kr.103.72
25kr.9.45680kr.236.42
100kr.8.45250kr.845.25
250kr.7.97320kr.1,993.30
500kr.7.72136kr.3,860.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.19560kr.17,989.00
5.000kr.7.04435kr.35,221.75
7.500kr.6.96860kr.52,264.50
Manufacturers Standard Package
Unit Price without VAT:kr.14.01000
Unit Price with VAT:kr.17.51250