
SN65HVD33DR | |
|---|---|
DigiKey Part Number | 296-18704-2-ND - Tape & Reel (TR) 296-18704-1-ND - Cut Tape (CT) 296-18704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD33DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD33DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 23Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.55000 | kr.28.55 |
| 10 | kr.21.64300 | kr.216.43 |
| 25 | kr.19.92000 | kr.498.00 |
| 100 | kr.18.02970 | kr.1,802.97 |
| 250 | kr.17.12772 | kr.4,281.93 |
| 500 | kr.16.58412 | kr.8,292.06 |
| 1.000 | kr.16.13679 | kr.16,136.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.66446 | kr.39,161.15 |
| Unit Price without VAT: | kr.28.55000 |
|---|---|
| Unit Price with VAT: | kr.35.68750 |











