SN65HVD30D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.513
Unit Price: kr.30.35000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 241
Unit Price: kr.40.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.291
Unit Price: kr.14.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.101
Unit Price: kr.14.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.225
Unit Price: kr.10.10000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.505
Unit Price: kr.10.10000
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD30D

DigiKey Part Number
296-26346-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD30D
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD30D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
26Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types