
SN65HVD3086EDGS | |
|---|---|
DigiKey Part Number | 296-33579-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD3086EDGS |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3086EDGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.60000 | kr.32.60 |
| 10 | kr.24.85800 | kr.248.58 |
| 80 | kr.21.08000 | kr.1,686.40 |
| 160 | kr.20.23725 | kr.3,237.96 |
| 320 | kr.19.54297 | kr.6,253.75 |
| 560 | kr.19.07334 | kr.10,681.07 |
| 1.040 | kr.18.63296 | kr.19,378.28 |
| 2.560 | kr.18.11469 | kr.46,373.61 |
| Unit Price without VAT: | kr.32.60000 |
|---|---|
| Unit Price with VAT: | kr.40.75000 |


