8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD3082EDGKR

DigiKey Part Number
296-27992-2-ND - Tape & Reel (TR)
296-27992-1-ND - Cut Tape (CT)
296-27992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD3082EDGKR
Description
IC TRANSCEIVER HALF 1/1 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD3082EDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.205
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.94000kr.7.94
10kr.5.77300kr.57.73
25kr.5.22480kr.130.62
100kr.4.62270kr.462.27
250kr.4.33560kr.1,083.90
500kr.4.16244kr.2,081.22
1.000kr.4.01990kr.4,019.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.86944kr.9,673.60
5.000kr.3.77876kr.18,893.80
7.500kr.3.73337kr.28,000.27
12.500kr.3.68306kr.46,038.25
17.500kr.3.65364kr.63,938.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.94000
Unit Price with VAT:kr.9.92500