
SN65HVD265DR | |
|---|---|
DigiKey Part Number  | 296-40513-2-ND - Tape & Reel (TR) 296-40513-1-ND - Cut Tape (CT) 296-40513-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN65HVD265DR  | 
Description  | IC TRANSCEIVER HALF 1/1 8SOIC  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | 1/1 Transceiver Half CANbus 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN65HVD265DR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Transceiver  | |
Protocol  | CANbus  | |
Number of Drivers/Receivers  | 1/1  | |
Duplex  | Half  | |
Receiver Hysteresis  | 125 mV  | |
Data Rate  | 2Mbps  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.15.87000 | kr.15.87 | 
| 10 | kr.11.80200 | kr.118.02 | 
| 25 | kr.10.78280 | kr.269.57 | 
| 100 | kr.9.66270 | kr.966.27 | 
| 250 | kr.9.12820 | kr.2,282.05 | 
| 500 | kr.8.80588 | kr.4,402.94 | 
| 1.000 | kr.8.54074 | kr.8,540.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.8.26076 | kr.20,651.90 | 
| 5.000 | kr.8.09207 | kr.40,460.35 | 
| 7.500 | kr.8.00760 | kr.60,057.00 | 
| Unit Price without VAT: | kr.15.87000 | 
|---|---|
| Unit Price with VAT: | kr.19.83750 | 

